Part Details for TPSA155M020R3000 by Kyocera AVX Components
Overview of TPSA155M020R3000 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA155M020R3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSA155M020R3000
|
TME | Capacitor: tantalum, 1.5uF, 20VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1630 | RFQ |
Part Details for TPSA155M020R3000
TPSA155M020R3000 CAD Models
TPSA155M020R3000 Part Data Attributes
|
TPSA155M020R3000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA155M020R3000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA155M020R3000
This table gives cross-reference parts and alternative options found for TPSA155M020R3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA155M020R3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC3A1.5UF20%20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | EXXELIA Group | TPSA155M020R3000 vs CTC3A1.5UF20%20V |
TBJA155M020CDSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TPSA155M020R3000 vs TBJA155M020CDSZ0H23 |
TBJA155M020CDSC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TPSA155M020R3000 vs TBJA155M020CDSC0000 |
TBJA155M020CDLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TPSA155M020R3000 vs TBJA155M020CDLC0H23 |
TBJA155M020CBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA155M020R3000 vs TBJA155M020CBLD0923 |
TBJA155M020CESZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TPSA155M020R3000 vs TBJA155M020CESZ0723 |
TBJA155M020CKSC0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TPSA155M020R3000 vs TBJA155M020CKSC0900 |
TBJA155M020CLLD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TPSA155M020R3000 vs TBJA155M020CLLD0000 |
TBJA155M020CRLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA155M020R3000 vs TBJA155M020CRLD0824 |
TBJA155M020CSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA155M020R3000 vs TBJA155M020CSLD0900 |