Part Details for TPSA475M010R1400 by Kyocera AVX Components
Overview of TPSA475M010R1400 by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA475M010R1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6193
|
Newark | Tantalum Capacitor, 4.7Uf, 10V, 1.4 Ohm, 0.2, 1206, Full Reel, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:1.4Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSA475M010R1400 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0320 | Buy Now |
DISTI #
55AC4050
|
Newark | Cap, 4.7Μf, 10V, 20% Rohs Compliant: Yes |Kyocera Avx TPSA475M010R1400 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 849 |
|
$0.1520 / $0.4990 | Buy Now |
DISTI #
478-6233-1-ND
|
DigiKey | CAP TANT 4.7UF 20% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48225 In Stock |
|
$0.1024 / $0.4900 | Buy Now |
DISTI #
TPSA475M010R1400
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA475M010R1400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1294 / $0.1409 | Buy Now |
DISTI #
97C6193
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 97C6193) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.1380 / $0.1400 | Buy Now |
DISTI #
581-TPSA475M010R1400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 1206 ESR = 1400mOhm RoHS: Compliant | 18981 |
|
$0.0970 / $0.4800 | Buy Now |
DISTI #
V36:1790_07466131
|
Arrow Electronics | Cap Tant Solid 4.7uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2213 | Americas - 30000 |
|
$0.0442 / $0.0907 | Buy Now |
DISTI #
E02:0323_01312179
|
Arrow Electronics | Cap Tant Solid 4.7uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2412 | Europe - 6000 |
|
$0.0898 / $0.0936 | Buy Now |
DISTI #
V72:2272_07466131
|
Arrow Electronics | Cap Tant Solid 4.7uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 828 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2133 Container: Cut Strips | Americas - 828 |
|
$0.0970 | Buy Now |
|
Future Electronics | TPS Series 4.7 uF ±20 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 8000Reel |
|
$0.1050 / $0.1140 | Buy Now |
Part Details for TPSA475M010R1400
TPSA475M010R1400 CAD Models
TPSA475M010R1400 Part Data Attributes
|
TPSA475M010R1400
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA475M010R1400
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 93 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA475M010R1400
This table gives cross-reference parts and alternative options found for TPSA475M010R1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA475M010R1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A475M010E1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA475M010R1400 vs TR3A475M010E1500 |
TBJA475M010CSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA475M010R1400 vs TBJA475M010CSLD0724 |
TBJA475M010CBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA475M010R1400 vs TBJA475M010CBSD0700 |
TBJA475M010CRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA475M010R1400 vs TBJA475M010CRLD0700 |
TAJA475M010K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TPSA475M010R1400 vs TAJA475M010K |
TBJA475M010CRLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA475M010R1400 vs TBJA475M010CRLD0900 |
TAJA475M010H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TPSA475M010R1400 vs TAJA475M010H |
TBJA475M010CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA475M010R1400 vs TBJA475M010CRSD0924 |
TBJA475M010CBLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA475M010R1400 vs TBJA475M010CBLD0823 |
ECST1AY475R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Panasonic Electronic Components | TPSA475M010R1400 vs ECST1AY475R |