Part Details for TPSA475M020H1800 by Kyocera AVX Components
Overview of TPSA475M020H1800 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA475M020H1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6580
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSA475M020H1800 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
478-TPSA475M020H1800TR-ND
|
DigiKey | CAP TANT 4.7UF 20% 20V 1206 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1182 | Buy Now |
DISTI #
TPSA475M020H1800
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT TAPE/REEL - Tape and Reel (Alt: TPSA475M020H1800) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3549 / $1.4938 | Buy Now |
DISTI #
581-TPSA475M020H1800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 4.7uF 20% 1206 ESR = 1800mOhm RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73982044
|
RS | Low ESR MnO2,4.7 uF,20 V | AVX TPSA475M020H1800 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 / $1.7400 | RFQ |
DISTI #
TPSA475M020H1800
|
TTI | Tantalum Capacitors - Solid SMD 20V 4.7uF 20% 1206 ESR = 1800mOhm Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 In Stock |
|
$0.3930 | Buy Now |
Part Details for TPSA475M020H1800
TPSA475M020H1800 CAD Models
TPSA475M020H1800 Part Data Attributes
|
TPSA475M020H1800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA475M020H1800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 82 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA475M020H1800
This table gives cross-reference parts and alternative options found for TPSA475M020H1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA475M020H1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45120A4759M188 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA475M020H1800 vs B45120A4759M188 |
07016-089MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA475M020H1800 vs 07016-089MCC |
B45020A4756M208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA475M020H1800 vs B45020A4756M208 |
TBJA475M020LRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA475M020H1800 vs TBJA475M020LRLB9000 |
B45020A4759M208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA475M020H1800 vs B45020A4759M208 |
07016-089MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA475M020H1800 vs 07016-089MBH |
293D475X0020A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA475M020H1800 vs 293D475X0020A2WE3 |
B45196H4475M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSA475M020H1800 vs B45196H4475M106 |
07016-089MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA475M020H1800 vs 07016-089MCB |
TBJA475M020LSLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA475M020H1800 vs TBJA475M020LSLC9045 |