Part Details for TPSA476K006R0800 by Kyocera AVX Components
Results Overview of TPSA476K006R0800 by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSA476K006R0800 Information
TPSA476K006R0800 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSA476K006R0800
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12P7987
|
Newark | Cap, 47Μf, 6.3V, 10%, 1206, Smd, Capacitance:47Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TPSA476K006R0800 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1417 |
|
$0.3320 / $0.6540 | Buy Now |
|
DISTI #
75M2901
|
Newark | Tantalum Capacitor, 47Uf, 6.3V, 0.8 Ohm, 0.1, 1206, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:A, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSA476K006R0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3340 / $0.6560 | Buy Now |
|
DISTI #
56K4064
|
Newark | Tantalum Capacitor, 47Uf, 6.3V, 0.8 Ohm, 0.1, 1206, Full Reel, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSA476K006R0800 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2910 | Buy Now |
|
DISTI #
478-3079-1-ND
|
DigiKey | CAP TANT 47UF 10% 6.3V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
26763 In Stock |
|
$0.2005 / $0.7500 | Buy Now |
|
DISTI #
TPSA476K006R0800
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 ?F, 6.3 V, 1206 [3216 Metric], ? 10%, 0.8 ohm, A - Tape and Reel (Alt: TPSA476K006R0800) COO: El Salvador RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 14000 |
|
$0.1779 / $0.1816 | Buy Now |
|
DISTI #
581-TPSA476K006R0800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 47uF 10% 1206 E SR= 800 mOhm RoHS: Compliant | 3256 |
|
$0.3660 / $1.0700 | Buy Now |
|
DISTI #
70001326
|
RS | CAPACITOR, TANTALUM, CAP 47 UF, TOL 10%, VOL-RTG 6.3 VDC, SMT, 3216, ESR 800 MOHMS, CT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1821 |
|
$0.1900 | Buy Now |
|
DISTI #
70001981
|
RS | CAPACITOR, TANTALUM, CAP 47UF, TOL 10%, SMTLOW ESR, VOL-RTG 6.3V, 3216-18, TR Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2600 / $0.3000 | RFQ |
|
|
Future Electronics | TPS Series 47 µF 6.3 V 10 % 1206 (3216 Metric) Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 6000Reel |
|
$0.1860 / $0.1940 | Buy Now |
|
|
Bristol Electronics | 1352 |
|
RFQ |
US Tariff Estimator: TPSA476K006R0800 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPSA476K006R0800
TPSA476K006R0800 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPSA476K006R0800 Part Data Attributes
|
|
TPSA476K006R0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA476K006R0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 47 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 800 MΩ | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0028 Ma | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Ripple Current | 122 Ma | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Tan Delta | 0.1 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 1.6 Mm |
Alternate Parts for TPSA476K006R0800
This table gives cross-reference parts and alternative options found for TPSA476K006R0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA476K006R0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAJA476K006RNJ | Kyocera AVX Components | $0.1754 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | TPSA476K006R0800 vs TAJA476K006RNJ |
| T491A476K006ATAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TPSA476K006R0800 vs T491A476K006ATAUTO |
| TMCMA0J476KTRF | Holy Stone Enterprise Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1206, | TPSA476K006R0800 vs TMCMA0J476KTRF |
| TAJA476K006BNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1206, | TPSA476K006R0800 vs TAJA476K006BNJV |
| 267E6301476KL534 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TPSA476K006R0800 vs 267E6301476KL534 |
| TP3A476K6R3T1600AS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | TPSA476K006R0800 vs TP3A476K6R3T1600AS |
| SK5-0J476K-RAA | ELNA America Inc | Check for Price | CAP,TANTALUM / TA2O5,47UF,6.3VDC,10% -TOL,10% +TOL | TPSA476K006R0800 vs SK5-0J476K-RAA |
| T491A476K006AN | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TPSA476K006R0800 vs T491A476K006AN |
| TP3A476K6R3F1600AS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | TPSA476K006R0800 vs TP3A476K6R3F1600AS |
| TCSCS0J476KACR | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | TPSA476K006R0800 vs TCSCS0J476KACR |
TPSA476K006R0800 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, the TPSA476K006R0800 capacitor is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The MSL of the TPSA476K006R0800 is 3, which means it can withstand exposure to moisture for up to 168 hours.
-
Yes, the TPSA476K006R0800 is designed to withstand high-vibration environments, making it suitable for use in automotive, aerospace, and other high-reliability applications.
-
The ESR of the TPSA476K006R0800 is 0.08 ohms, which is relatively low and makes it suitable for high-frequency applications.