Part Details for TPSB105K035A2000 by Kyocera AVX Components
Overview of TPSB105K035A2000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSB105K035A2000
TPSB105K035A2000 CAD Models
TPSB105K035A2000 Part Data Attributes
|
TPSB105K035A2000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB105K035A2000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 82 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB105K035A2000
This table gives cross-reference parts and alternative options found for TPSB105K035A2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB105K035A2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB105K035LSSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | TPSB105K035A2000 vs TBJB105K035LSSB0900 |
TBJB105K035RBLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB105K035A2000 vs TBJB105K035RBLC0H00 |
TBJB105K035RBLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB105K035A2000 vs TBJB105K035RBLZ0045 |
TBJB105K035LRSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | TPSB105K035A2000 vs TBJB105K035LRSB0824 |
TBJB105K035LBSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | TPSB105K035A2000 vs TBJB105K035LBSC0H45 |
TBJB105K035LBSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | TPSB105K035A2000 vs TBJB105K035LBSB0923 |
TBJB105K035JSLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB105K035A2000 vs TBJB105K035JSLZ0800 |
TBJB105K035JRLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB105K035A2000 vs TBJB105K035JRLZ0724 |
TBJB105K035RBSB0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB105K035A2000 vs TBJB105K035RBSB0700 |
TBJB105K035JWSC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB105K035A2000 vs TBJB105K035JWSC0823 |