Part Details for TPSB107K006R0250 by Kyocera AVX Components
Overview of TPSB107K006R0250 by Kyocera AVX Components
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB107K006R0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0995
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 100 F, 10%, 6.3 V, 1411 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TPSB107K006R0250 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6628 |
|
$0.2190 / $0.6240 | Buy Now |
DISTI #
31Y4820
|
Newark | Cap, 100µf, 6.3V, 10%, Reel, Capacitance:100µf, Voltage Rating:6.3V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, rohs Compliant: Yes |Kyocera Avx TPSB107K006R0250 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1610 | Buy Now |
DISTI #
54J8576
|
Newark | Tantalum Capacitor, 100Uf 6.3V, 0.25 Ohm, 0.1, 1210, Full Reel, Capacitance:100µf, Voltage(Dc):6.3V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.25Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSB107K006R0250 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2470 | Buy Now |
DISTI #
75M2905
|
Newark | Tantalum Capacitor, 100Uf 6.3V, 0.25 Ohm, 0.1, 1210, Capacitance:100µf, Voltage(Dc):6.3V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.25Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSB107K006R0250 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2990 | Buy Now |
DISTI #
96AC4439
|
Newark | Cap 100Uf 6.3Vdc 10% 3.5 X 2.8 X 1.9Mm Smd 3528-21 1% Rohs Compliant: Yes |Kyocera Avx TPSB107K006R0250 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2380 | Buy Now |
DISTI #
478-3080-1-ND
|
DigiKey | CAP TANT 100UF 10% 6.3V 1411 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4335 In Stock |
|
$0.1369 / $0.6700 | Buy Now |
DISTI #
TPSB107K006R0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB107K006R0250) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2097 / $0.2372 | Buy Now |
DISTI #
581-TPSB107K006R0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF 10% 1210 ESR= 250 mOhm RoHS: Compliant | 22761 |
|
$0.1360 / $0.6400 | Buy Now |
DISTI #
70001323
|
RS | Capacitor, Tantalum, Cap 100 uF, Tol 10%, Vol-Rtg 6.3 VDC, SMT, 3528, ESR 250 mOhms, CT | AVX TPSB107K006R0250 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6200 | RFQ |
DISTI #
70001985
|
RS | Capacitor, Tantalum, Cap 100uF, Tol 10%, SMT Low ESR, Vol-Rtg 6.3V, 3528-21, TR | AVX TPSB107K006R0250 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6200 | RFQ |
Part Details for TPSB107K006R0250
TPSB107K006R0250 CAD Models
TPSB107K006R0250 Part Data Attributes
|
TPSB107K006R0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB107K006R0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 233 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB107K006R0250
This table gives cross-reference parts and alternative options found for TPSB107K006R0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB107K006R0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOJ107BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | Cal-Chip Electronics | TPSB107K006R0250 vs TCKOJ107BT |
TPSB107K006B0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSB107K006R0250 vs TPSB107K006B0250 |
T4JB107K006CBLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSB107K006R0250 vs T4JB107K006CBLQ4700 |
T4JB107K006CRLQ4H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSB107K006R0250 vs T4JB107K006CRLQ4H00 |
TPSB107K006U0400 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSB107K006R0250 vs TPSB107K006U0400 |
TPSB107K006U0250 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSB107K006R0250 vs TPSB107K006U0250 |
TPSB107K006H0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107K006R0250 vs TPSB107K006H0400 |
TPSB107K006S0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107K006R0250 vs TPSB107K006S0250 |
TPSB107K006T0400 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSB107K006R0250 vs TPSB107K006T0400 |
T4JB107K006CRLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSB107K006R0250 vs T4JB107K006CRLQ4700 |