Part Details for TPSB107K4R500 by Kyocera AVX Components
Overview of TPSB107K4R500 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSB107K4R500
TPSB107K4R500 CAD Models
TPSB107K4R500 Part Data Attributes
|
TPSB107K4R500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB107K4R500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 371 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB107K4R500
This table gives cross-reference parts and alternative options found for TPSB107K4R500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB107K4R500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB107K004CWDC0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | TPSB107K4R500 vs TBJB107K004CWDC0945 |
T493B107K004AT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | TPSB107K4R500 vs T493B107K004AT61107280 |
TBJB107K004CXDD0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | TPSB107K4R500 vs TBJB107K004CXDD0H00 |
T493B107K004CH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSB107K4R500 vs T493B107K004CH6210WAFL |
TBJB107K004CXSC0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | TPSB107K4R500 vs TBJB107K004CXSC0800 |
TBJB107K004CXLD0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | TPSB107K4R500 vs TBJB107K004CXLD0000 |
TBJB107K004CGDD0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | TPSB107K4R500 vs TBJB107K004CGDD0H23 |
TBJB107K004CFSC0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | TPSB107K4R500 vs TBJB107K004CFSC0923 |
T493B107K004AH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | TPSB107K4R500 vs T493B107K004AH6120 |
TBJB107K004CGLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | TPSB107K4R500 vs TBJB107K004CGLZ0924 |