Part Details for TPSB156K010T0450 by Kyocera AVX Components
Overview of TPSB156K010T0450 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB156K010T0450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9560
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSB156K010T0450 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 / $0.1530 | Buy Now |
DISTI #
478-11205-1-ND
|
DigiKey | CAP TANT 15UF 10% 10V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1735 / $0.6600 | Buy Now |
DISTI #
TPSB156K010T0450
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT - Tape and Reel (Alt: TPSB156K010T0450) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.4300 | Buy Now |
DISTI #
581-TPSB156K010T0450
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 10% 1210 ESR= .45Ohm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1150 / $0.5100 | Order Now |
DISTI #
73981998
|
RS | Low ESR MnO2,15 uF,10 V | AVX TPSB156K010T0450 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4250 / $0.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.1324 | Buy Now |
DISTI #
TPSB156K010T0450
|
TME | Capacitor: tantalum, 15uF, 10VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.2360 | RFQ |
Part Details for TPSB156K010T0450
TPSB156K010T0450 CAD Models
TPSB156K010T0450 Part Data Attributes
|
TPSB156K010T0450
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB156K010T0450
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 174 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB156K010T0450
This table gives cross-reference parts and alternative options found for TPSB156K010T0450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB156K010T0450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156K010JWLC90GC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB156K010T0450 vs TBJB156K010JWLC90GC |
F941A156KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1311, CHIP | Nichicon Corporation | TPSB156K010T0450 vs F941A156KBA |