Part Details for TPSB156K016R0800. by Kyocera AVX Components
Results Overview of TPSB156K016R0800. by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSB156K016R0800. Information
TPSB156K016R0800. by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSB156K016R0800.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC4557
|
Newark | Tantalum Capacitor, 15Uf, 16V, 0.8 Ohm, 0.1, 1210, Capacitance:15Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:B, Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TPSB156K016R0800. RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 2000 |
|
$0.2280 / $0.2930 | Buy Now |