Part Details for TPSB336K010S250 by Kyocera AVX Components
Overview of TPSB336K010S250 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSB336K010S250
TPSB336K010S250 CAD Models
TPSB336K010S250 Part Data Attributes
|
TPSB336K010S250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB336K010S250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 233 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB336K010S250
This table gives cross-reference parts and alternative options found for TPSB336K010S250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB336K010S250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336K010LFDC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TPSB336K010S250 vs TBJB336K010LFDC0824 |
TBJB336K010CFLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TPSB336K010S250 vs TBJB336K010CFLZ0024 |
TBJB336K010CESC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TPSB336K010S250 vs TBJB336K010CESC0023 |
TBJB336K010CLSC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TPSB336K010S250 vs TBJB336K010CLSC0923 |
TBJB336K010CLSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TPSB336K010S250 vs TBJB336K010CLSD0H45 |
TBJB336K010CWLZ9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TPSB336K010S250 vs TBJB336K010CWLZ9945 |
TBJB336K010LGLB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TPSB336K010S250 vs TBJB336K010LGLB0024 |
T493B336K010AC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSB336K010S250 vs T493B336K010AC63207640 |
TBJB336K010LGLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TPSB336K010S250 vs TBJB336K010LGLZ0923 |
TBJB336K010LRDZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TPSB336K010S250 vs TBJB336K010LRDZ0700 |