TPSC476M016H350
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312

Overview of TPSC476M016H350 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TPSC476M016H350 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPSC476M016H350 by Kyocera AVX Components

TPSC476M016H350
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2312
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.6 mm
JESD-609 Code
e0
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
224 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TPSC476M016H350
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312
    VS

Alternate Parts for TPSC476M016H350

This table gives cross-reference parts and alternative options found for TPSC476M016H350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC476M016H350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC476M016CSLB0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TPSC476M016H350 vs TBJC476M016CSLB0045
TBJC476M016JRSZ0H00 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP Kyocera AVX Components TPSC476M016H350 vs TBJC476M016JRSZ0H00
TBJC476M016JBLC0723 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP Kyocera AVX Components TPSC476M016H350 vs TBJC476M016JBLC0723
TBJC476M016CRSC0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TPSC476M016H350 vs TBJC476M016CRSC0800
TBJC476M016CBLZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TPSC476M016H350 vs TBJC476M016CBLZ0824
TBJC476M016CRSC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TPSC476M016H350 vs TBJC476M016CRSC0845
TBJC476M016RBSB0H23 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP Kyocera AVX Components TPSC476M016H350 vs TBJC476M016RBSB0H23
TBJC476M016JSLC0745 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP Kyocera AVX Components TPSC476M016H350 vs TBJC476M016JSLC0745
TBJC476M016JSLZ0023 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP Kyocera AVX Components TPSC476M016H350 vs TBJC476M016JSLZ0023
TBJC476M016RRSC0800 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP Kyocera AVX Components TPSC476M016H350 vs TBJC476M016RRSC0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSC476M016H350 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSC476M016H350 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TPSC476M016H350 would you like to use for your alert(s)?
  • Please alert me when TPSC476M016H350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPSC476M016H350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSC476M016H350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPSC476M016H350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSC476M016H350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSC476M016H350 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: