Part Details for TPSC476M016K350 by Kyocera AVX Components
Overview of TPSC476M016K350 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSC476M016K350
TPSC476M016K350 CAD Models
TPSC476M016K350 Part Data Attributes
|
TPSC476M016K350
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC476M016K350
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 224 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC476M016K350
This table gives cross-reference parts and alternative options found for TPSC476M016K350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC476M016K350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476M016CSLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC476M016K350 vs TBJC476M016CSLB0045 |
TBJC476M016JRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC476M016K350 vs TBJC476M016JRSZ0H00 |
TBJC476M016JBLC0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC476M016K350 vs TBJC476M016JBLC0723 |
TBJC476M016CRSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC476M016K350 vs TBJC476M016CRSC0800 |
TBJC476M016CBLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC476M016K350 vs TBJC476M016CBLZ0824 |
TBJC476M016CRSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC476M016K350 vs TBJC476M016CRSC0845 |
TBJC476M016RBSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC476M016K350 vs TBJC476M016RBSB0H23 |
TBJC476M016JSLC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC476M016K350 vs TBJC476M016JSLC0745 |
TBJC476M016JSLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC476M016K350 vs TBJC476M016JSLZ0023 |
TBJC476M016RRSC0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC476M016K350 vs TBJC476M016RRSC0800 |