Part Details for TPSD475K035S0700 by Kyocera AVX Components
Overview of TPSD475K035S0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSD475K035S0700
TPSD475K035S0700 CAD Models
TPSD475K035S0700 Part Data Attributes
|
TPSD475K035S0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD475K035S0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 185 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD475K035S0700
This table gives cross-reference parts and alternative options found for TPSD475K035S0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD475K035S0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD475K035LWSZ0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD475K035S0700 vs TBWD475K035LWSZ0H45 |
TBWD475K035LRLB9800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD475K035S0700 vs TBWD475K035LRLB9800 |
TBWD475K035LWLC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD475K035S0700 vs TBWD475K035LWLC0H45 |
TBWD475K035LWLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD475K035S0700 vs TBWD475K035LWLB0923 |
TBWD475K035CWSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD475K035S0700 vs TBWD475K035CWSC0700 |
TBWD475K035LWLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD475K035S0700 vs TBWD475K035LWLB0900 |
TBWD475K035CRLB9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD475K035S0700 vs TBWD475K035CRLB9945 |
TBWD475K035CRSB0723 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD475K035S0700 vs TBWD475K035CRSB0723 |
TBWD475K035LBLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD475K035S0700 vs TBWD475K035LBLC0845 |
TBWD475K035CSLB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD475K035S0700 vs TBWD475K035CSLB0045 |