Part Details for TPSD476M010H0100 by Kyocera AVX Components
Overview of TPSD476M010H0100 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD476M010H0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8996
|
Newark | Capacitor,47Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TPSD476M010H0100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.6000 | Buy Now |
DISTI #
478-TPSD476M010H0100TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5532 | Buy Now |
DISTI #
TPSD476M010H0100
|
Avnet Americas | Cap Tant Solid 47uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 T/R - Tape and Reel (Alt: TPSD476M010H0100) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5808 / $1.8096 | Buy Now |
DISTI #
581-TPSD476M010H0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF20% RoHS: Not Compliant | 0 |
|
$1.3300 / $1.5200 | Order Now |
DISTI #
73981455
|
RS | Low ESR MnO2,47 uF,10 V | AVX TPSD476M010H0100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 / $2.0800 | RFQ |
Part Details for TPSD476M010H0100
TPSD476M010H0100 CAD Models
TPSD476M010H0100 Part Data Attributes
|
TPSD476M010H0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD476M010H0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD476M010H0100
This table gives cross-reference parts and alternative options found for TPSD476M010H0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD476M010H0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476M010CRLC0045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD476M010H0100 vs TBWD476M010CRLC0045 |
TBWD476M010CRSZ0045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD476M010H0100 vs TBWD476M010CRSZ0045 |
TBWD476M010LBSZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476M010H0100 vs TBWD476M010LBSZ0H24 |
TBWD476M010LWLB9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476M010H0100 vs TBWD476M010LWLB9845 |
TBWD476M010LWLZ0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476M010H0100 vs TBWD476M010LWLZ0H45 |
TBWD476M010LSSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476M010H0100 vs TBWD476M010LSSC0724 |
TBWD476M010LBLC9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476M010H0100 vs TBWD476M010LBLC9845 |
TBWD476M010CRLB0745 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD476M010H0100 vs TBWD476M010CRLB0745 |
TBWD476M010LSLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476M010H0100 vs TBWD476M010LSLB9900 |
TBWD476M010LWLZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476M010H0100 vs TBWD476M010LWLZ0H24 |