Part Details for TPSE227K016H0150 by Kyocera AVX Components
Overview of TPSE227K016H0150 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE227K016H0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6605
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSE227K016H0150 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 | Buy Now |
DISTI #
478-TPSE227K016H0150TR-ND
|
DigiKey | CAP TANT 220UF 10% 16V 2917 Min Qty: 3200 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6265 | Buy Now |
DISTI #
TPSE227K016H0150
|
Avnet Americas | Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.15 Ohm 125°C T/R - Tape and Reel (Alt: TPSE227K016H0150) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.1200 / $3.4400 | Buy Now |
DISTI #
581-TPSE227K016H0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 220uF Case E RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73981306
|
RS | Low ESR MnO2,220 uF,16 V | AVX TPSE227K016H0150 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4000 / $4.0000 | RFQ |
Part Details for TPSE227K016H0150
TPSE227K016H0150 CAD Models
TPSE227K016H0150 Part Data Attributes:
|
TPSE227K016H0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE227K016H0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE227K016H0150
This table gives cross-reference parts and alternative options found for TPSE227K016H0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE227K016H0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME227K016LWLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TPSE227K016H0150 vs TBME227K016LWLC9945 |
B45196H3227K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSE227K016H0150 vs B45196H3227K506 |
TBME227K016LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE227K016H0150 vs TBME227K016LSLC9045 |
TBME227K016LBLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE227K016H0150 vs TBME227K016LBLC9845 |
B45197A3227K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSE227K016H0150 vs B45197A3227K509 |
TBME227K016LBLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE227K016H0150 vs TBME227K016LBLC9H45 |
TBME227K016LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TPSE227K016H0150 vs TBME227K016LRLC9945 |
B45396R3227K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPSE227K016H0150 vs B45396R3227K506 |
TBME227K016LSLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TPSE227K016H0150 vs TBME227K016LSLC9H45 |
TBME227K016LRSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TPSE227K016H0150 vs TBME227K016LRSZ0800 |