Part Details for TPSE227M010S0100 by Kyocera AVX Components
Overview of TPSE227M010S0100 by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE227M010S0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9111
|
Newark | Capacitor Tant, 220Uf, 10V, 0.1 Ohm, 0.2, 2917, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage Rating:10V, Capacitor Case Style:2917 [7343 Metric], Capacitor Terminals:Smd, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx TPSE227M010S0100 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0200 | Buy Now |
DISTI #
478-TPSE227M010S0100TR-ND
|
DigiKey | CAP TANT Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1642 | Buy Now |
DISTI #
TPSE227M010S0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE227M010S0100) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6510 / $0.7086 | Buy Now |
DISTI #
581-TPSE227M010S0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220UF 10V 20% ESR 100 13" REEL RoHS: Compliant | 0 |
|
$2.5400 / $2.5900 | Order Now |
DISTI #
73979113
|
RS | Low ESR MnO2,220 uF,10 V | AVX TPSE227M010S0100 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6500 / $4.3000 | RFQ |
|
Future Electronics | Tantalum Capacitors - Solid SMD 220UF 10V 20% ESR 100 13" REEL RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$3.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 800 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 20±% | 640 |
|
$0.5850 / $2.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 20±% | 10120 |
|
$3.1725 / $6.3450 | Buy Now |
DISTI #
TPSE227M010S0100
|
TME | Capacitor: tantalum, 220uF, 10VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 1500 | 0 |
|
$0.5800 | RFQ |
Part Details for TPSE227M010S0100
TPSE227M010S0100 CAD Models
TPSE227M010S0100 Part Data Attributes
|
TPSE227M010S0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE227M010S0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE227M010S0100
This table gives cross-reference parts and alternative options found for TPSE227M010S0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE227M010S0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE227M010CBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE227M010S0100 vs TBWE227M010CBLZ0745 |
TBWE227M010LSLB9045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE227M010S0100 vs TBWE227M010LSLB9045 |
TBWE227M010CBLC0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE227M010S0100 vs TBWE227M010CBLC0000 |
TBWE227M010LSSZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE227M010S0100 vs TBWE227M010LSSZ0800 |
TBWE227M010LSLC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE227M010S0100 vs TBWE227M010LSLC0800 |
TBWE227M010CRLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE227M010S0100 vs TBWE227M010CRLC9845 |
TBWE227M010CSLZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE227M010S0100 vs TBWE227M010CSLZ0H00 |
TBWE227M010LSSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE227M010S0100 vs TBWE227M010LSSZ0700 |
TBWE227M010LSLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE227M010S0100 vs TBWE227M010LSLC0700 |
TBWE227M010LBSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE227M010S0100 vs TBWE227M010LBSZ0723 |