Part Details for TPSE337K010R0040 by Kyocera AVX Components
Overview of TPSE337K010R0040 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE337K010R0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-4136-1-ND
|
DigiKey | CAP TANT 330UF 10% 10V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3451 In Stock |
|
$1.5223 / $3.7000 | Buy Now |
DISTI #
TPSE337K010R0040
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: TPSE337K010R0040) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | 800 |
|
$1.5838 / $1.8131 | Buy Now |
DISTI #
581-TPSE337K010R0040
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 330uF Case E RoHS: Compliant | 0 |
|
$1.6100 / $3.9100 | Order Now |
|
Future Electronics | TPS Series 330 uF ±10 % 10 V SMT Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.4300 / $1.4800 | Buy Now |
|
Bristol Electronics | 788 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 330uf, 10V, 10±% | 370 |
|
$1.1625 / $2.3250 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330uf, 10V, 10±% | 630 |
|
$1.5345 / $3.7200 | Buy Now |
DISTI #
TPSE337K010R0040
|
TTI | Tantalum Capacitors - Solid SMD 10V 330uF Case E RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 4800 In Stock |
|
$1.3500 / $1.4900 | Buy Now |
DISTI #
TPSE337K010R0040.
|
TTI | Tantalum Capacitors - Solid SMD 10V 330uF CASE E RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 210 In Stock |
|
$3.9100 | Buy Now |
DISTI #
TPSE337K010R0040
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: TPSE337K010R0040) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | 800 |
|
$1.5838 / $1.8131 | Buy Now |
Part Details for TPSE337K010R0040
TPSE337K010R0040 CAD Models
TPSE337K010R0040 Part Data Attributes
|
TPSE337K010R0040
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE337K010R0040
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 812 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE337K010R0040
This table gives cross-reference parts and alternative options found for TPSE337K010R0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE337K010R0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE337K010CSLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE337K010R0040 vs TBJE337K010CSLC9045 |
TBJE337K010CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE337K010R0040 vs TBJE337K010CRLC9000 |
TBJE337K010CRLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE337K010R0040 vs TBJE337K010CRLZ9000 |
TBJE337K010LSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE337K010R0040 vs TBJE337K010LSLD0024 |
TBME337K010LSLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE337K010R0040 vs TBME337K010LSLC9H45 |
TBJE337K010CBSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE337K010R0040 vs TBJE337K010CBSD0945 |
TBJE337K010CBSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE337K010R0040 vs TBJE337K010CBSD0845 |
TBJE337K010LSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE337K010R0040 vs TBJE337K010LSLD0923 |
TBJE337K010CSLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE337K010R0040 vs TBJE337K010CSLZ9045 |
TRJE337K010A100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSE337K010R0040 vs TRJE337K010A100 |