Part Details for TPSM81033VCDR by Texas Instruments
Results Overview of TPSM81033VCDR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSM81033VCDR Information
TPSM81033VCDR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPSM81033VCDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPSM81033VCDRDKR-ND
|
DigiKey | 5.5V, 5.5A, 2.4MHZ SYNCHRONOUS B Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$2.6392 / $4.4200 | Buy Now |
|
DISTI #
296-TPSM81033VCDRTR-ND
|
DigiKey | 5.5V, 5.5A, 2.4MHZ SYNCHRONOUS B Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.4173 | Buy Now |
|
DISTI #
296-TPSM81033VCDRCT-ND
|
DigiKey | 5.5V, 5.5A, 2.4MHZ SYNCHRONOUS B Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$2.6392 / $4.4200 | Buy Now |
|
DISTI #
595-TPSM81033VCDR
|
Mouser Electronics | Switching Voltage Regulators 5.5V 2A 2.4MHz syn c hronous boost power RoHS: Compliant | 0 |
|
$3.0800 / $4.4200 | Order Now |
US Tariff Estimator: TPSM81033VCDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPSM81033VCDR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPSM81033VCDR Part Data Attributes
|
|
TPSM81033VCDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPSM81033VCDR
Texas Instruments
Switching Controller, Current-mode, 2800kHz Switching Freq-Max, Hybrid, QCC9
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Pfm Control Technique Also Available | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.8 V | |
| JESD-30 Code | R-XQCC-N9 | |
| JESD-609 Code | e4 | |
| Length | 2.6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 2.2 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC9(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 2800 Khz | |
| Technology | Hybrid | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Quad | |
| Width | 2.5 Mm |
TPSM81033VCDR Frequently Asked Questions (FAQ)
-
The maximum input voltage is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
To ensure stability, a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of 0.1Ω to 10Ω is recommended. Additionally, a 10nF capacitor on the EN pin can help with noise immunity.
-
The thermal shutdown temperature is typically 150°C, with a hysteresis of 20°C. This means the device will shut down when the junction temperature reaches 150°C and will only restart when it cools down to 150°C - 20°C = 130°C.
-
The device is specified to operate up to 125°C. However, the maximum junction temperature (TJ) should not exceed 150°C. For high-temperature applications, consider using a heat sink or a thermally enhanced package.
-
The power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT. For example, if VIN = 4.5V, VOUT = 3.3V, and IOUT = 2A, then PD = (4.5V - 3.3V) x 2A = 2.4W.