Part Details for TPSM82916VCER by Texas Instruments
Results Overview of TPSM82916VCER by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSM82916VCER Information
TPSM82916VCER by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPSM82916VCER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TPSM82916VCER
|
Mouser Electronics | Power Management Modules 17V VIN 6A low-nois e low-ripple buck mo RoHS: Compliant | 0 |
|
$6.0300 / $11.0500 | Order Now |
US Tariff Estimator: TPSM82916VCER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPSM82916VCER CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPSM82916VCER Part Data Attributes
|
|
TPSM82916VCER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPSM82916VCER
Texas Instruments
SWITCHING REGULATOR WITH BUILT IN INDUCTOR, Current-mode, 6A, 2200kHz Switching Freq-Max, Hybrid, PQCC16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Switching Regulator With Built In Inductor | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 17 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PQCC-N16 | |
| Length | 4.7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC16,.16X.19,25 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 250 | |
| Seated Height-Max | 3.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2200 Khz | |
| Technology | Hybrid | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.6 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |