Part Details for TPSM83101LSIUR by Texas Instruments
Results Overview of TPSM83101LSIUR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSM83101LSIUR Information
TPSM83101LSIUR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPSM83101LSIUR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPSM83101LSIURDKR-ND
|
DigiKey | IC REG BUCK-BOOST 1.5A 8USIP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$9.5469 / $11.0500 | Buy Now |
|
DISTI #
296-TPSM83101LSIURTR-ND
|
DigiKey | IC REG BUCK-BOOST 1.5A 8USIP Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$9.1490 | Buy Now |
|
DISTI #
296-TPSM83101LSIURCT-ND
|
DigiKey | IC REG BUCK-BOOST 1.5A 8USIP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$9.5469 / $11.0500 | Buy Now |
|
DISTI #
595-TPSM83101LSIUR
|
Mouser Electronics | Power Management Modules 1.5A high-efficiency buck-boost module w RoHS: Compliant | 0 |
|
$9.1500 | Order Now |
US Tariff Estimator: TPSM83101LSIUR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPSM83101LSIUR Part Data Attributes
|
|
TPSM83101LSIUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPSM83101LSIUR
Texas Instruments
SWITCHING REGULATOR WITH BUILT IN INDUCTOR, Current-mode, 1.5A, 2200kHz Switching Freq-Max, Hybrid, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator With Built In Inductor | |
| Control Mode | Current-Mode | |
| Control Technique | Pwm/Pfm | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.6 V | |
| Input Voltage-Nom | 3.8 V | |
| JESD-30 Code | R-PDSO-N8 | |
| Length | 2.6 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.5 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 1.2 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSON | |
| Package Equivalence Code | SOLCC8,.08,24 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 2200 Khz | |
| Technology | Hybrid | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.6 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |