There are no models available for this part yet.
Overview of TPSMA6L24A by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSMA6L24A by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-TPSMA6L24A-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SMAF Min Qty: 22500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0507 | Buy Now | |
DISTI #
637-TPSMA6L24A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMAF, 150C, 600W, Unidir RoHS: Compliant | 14757 |
|
$0.0480 / $0.3800 | Buy Now | |
Onlinecomponents.com | TVS Diode - SMAF - 24V - 600W - Unidirectional RoHS: Compliant | 0 |
|
$0.0345 / $0.0406 | Buy Now | ||
DISTI #
TPSMA6L24A-DIO
|
TME | Diode: TVS, 600W, 26.7÷29.5V, 15.4A, unidirectional, ±5%, SMA flat Min Qty: 10 | 0 |
|
$0.0468 / $0.0780 | RFQ |
CAD Models for TPSMA6L24A by Diotec Semiconductor AG
Part Data Attributes for TPSMA6L24A by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2019-04-25
|
Samacsys Manufacturer
|
Diotec
|
Breakdown Voltage-Max
|
29.5 V
|
Breakdown Voltage-Min
|
26.7 V
|
Breakdown Voltage-Nom
|
28.1 V
|
Clamping Voltage-Max
|
38.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-221AC
|
JESD-30 Code
|
R-PDSO-F2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
2.5 W
|
Rep Pk Reverse Voltage-Max
|
24 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
24 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for TPSMA6L24A
This table gives cross-reference parts and alternative options found for TPSMA6L24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMA6L24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMA6L24A | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN | Littelfuse Inc | TPSMA6L24A vs TPSMA6L24A |
Related Parts for TPSMA6L24A
-
TPSMA6L28ATransient Suppressors
-
SZMM3Z3V9T1GZener Diodes
-
BAT750-7-FRectifier Diodes
-
0ZCG0020AF2CNon-linear Resistors
-
EEV686M035S9HAAFixed Capacitors
-
TMS320F28377DZWTTMicrocontrollers
-
IPB107N20NAATMA1Power Field-Effect Transistors
-
OA564KFixed Resistors
-
RT8296AHZSPSwitching Regulator or Controllers