TPSMB22A-VR
Littelfuse Inc
Description: Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of TPSMB22A-VR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TPSMB22A-VR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC6734
Newark Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB22A-VR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2040
  • 5,000 $0.1990
  • 10,000 $0.1840
  • 20,000 $0.1710
  • 30,000 $0.1600
  • 50,000 $0.1530
$0.1530 / $0.2040 Buy Now
DISTI # TPSMB22A-VR-ND
DigiKey TVS DIODE 22VWM 35.5VC DO214 TR Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1900
  • 6,000 $0.1742
  • 9,000 $0.1662
  • 15,000 $0.1571
  • 21,000 $0.1518
  • 30,000 $0.1466
$0.1466 / $0.1900 Buy Now
DISTI # 576-TPSMB22A-VR
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 22V AEC-Q101 5% Uni-Directional RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.3370
  • 100 $0.2610
  • 500 $0.2230
  • 1,000 $0.1980
  • 3,000 $0.1640
  • 9,000 $0.1530
  • 24,000 $0.1480
$0.1480 / $0.3800 Order Now
DISTI # TPSMB22A-VR
TTI ESD Protection Diodes / TVS Diodes 600W 22V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.1610
  • 6,000 $0.1570
  • 9,000 $0.1530
  • 15,000 $0.1500
  • 24,000 $0.1470
  • 30,000 $0.1440
$0.1440 / $0.1610 Buy Now
Ozdisan Elektronik DIODE TVS 600W 22V DO214AA (SMB) SMT T&R 0
  • 1 $0.3545
  • 3,000 $0.3083
$0.3083 / $0.3545 RFQ

CAD Models for TPSMB22A-VR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPSMB22A-VR by Littelfuse Inc

TPSMB22A-VR
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
R-PDSO-J2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2016-10-29
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
26.9 V
Breakdown Voltage-Min
24.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-J2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
265
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
22 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. TPSMB22A-VR
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Related Parts for TPSMB22A-VR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSMB22A-VR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSMB22A-VR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of TPSMB22A-VR would you like to use for your alert(s)?
  • Please alert me when TPSMB22A-VR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPSMB22A-VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSMB22A-VR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPSMB22A-VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSMB22A-VR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSMB22A-VR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: