Part Details for TPSMB22A by Littelfuse Inc
Overview of TPSMB22A by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMB22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8574
|
Newark | Tvs Diode, Unidir, 18.8V, Do-214Aa Rohs Compliant: Yes |Littelfuse TPSMB22A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2100 |
|
$0.1900 / $0.5100 | Buy Now |
DISTI #
94W9902
|
Newark | Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB22A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F6314CT-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2923 In Stock |
|
$0.1466 / $0.8000 | Buy Now |
DISTI #
576-TPSMB22A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 22V AEC-Q101 5% Uni-Directional RoHS: Compliant | 2933 |
|
$0.1450 / $0.5300 | Buy Now |
|
Future Electronics | TPSMB Series 5 W 23.1 V Uni-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Future Electronics | TPSMB Series 5 W 23.1 V Uni-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
DISTI #
61378638
|
Verical | Diode TVS Single Uni-Dir 18.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 45 Package Multiple: 1 Date Code: 2133 | Americas - 2593 |
|
$0.1318 | Buy Now |
DISTI #
TPSMB22A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 22V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1490 / $0.1700 | Buy Now |
DISTI #
TPSMB22A-LF
|
TME | Diode: TVS, 600W, 22V, 19.9A, unidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.1700 / $0.4020 | RFQ |
DISTI #
C1S425200901577
|
Chip1Stop | Diode TVS Single Uni-Dir 18.8V 600W Automotive 2-Pin SMB T/R RoHS: Compliant pbFree: No | 2593 |
|
$0.2580 | Buy Now |
Part Details for TPSMB22A
TPSMB22A CAD Models
TPSMB22A Part Data Attributes
|
TPSMB22A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB22A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for TPSMB22A
This table gives cross-reference parts and alternative options found for TPSMB22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMB22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB24A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | TPSMB22A vs P6SMB24A |
P6SMBJ22CA | Trans Voltage Suppressor Diode, | Hitano Enterprise Corp | TPSMB22A vs P6SMBJ22CA |
P6SMBJ22A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | TPSMB22A vs P6SMBJ22A |
TPSMB24A | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, | General Instrument Corp | TPSMB22A vs TPSMB24A |
1SMB24A | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | TPSMB22A vs 1SMB24A |
P6SMB24AT3G | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | TPSMB22A vs P6SMB24AT3G |
P6SMBJ24A | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | TPSMB22A vs P6SMBJ24A |
P6SMBJ24A | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | TPSMB22A vs P6SMBJ24A |
SM6T27CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | TPSMB22A vs SM6T27CAHE3_A/I |
P6SMB22A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | TPSMB22A vs P6SMB22A |