Part Details for TPSMB39A by Littelfuse Inc
Overview of TPSMB39A by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMB39A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9914
|
Newark | Wvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB39A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F6326CT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9187 In Stock |
|
$0.1496 / $0.5200 | Buy Now |
DISTI #
576-TPSMB39A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 39V AEC-Q101 5% Uni-Directional RoHS: Compliant | 5720 |
|
$0.1450 / $0.3900 | Buy Now |
DISTI #
60675310
|
Verical | TVS Diode Single Uni-Dir 33.3V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 40 Package Multiple: 1 Date Code: 2152 | Americas - 3101 |
|
$0.1481 | Buy Now |
DISTI #
TPSMB39A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 39V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1490 / $0.1590 | Buy Now |
DISTI #
TPSMB39A-LF
|
TME | Diode: TVS, 600W, 39V, 11.3A, unidirectional, ±5%, DO214AA Min Qty: 3 | 0 |
|
$0.1730 / $0.3140 | RFQ |
|
ComSIT USA | SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S425200864294
|
Chip1Stop | Diode TVS Single Uni-Dir 33.3V 600W Automotive 2-Pin SMB T/R RoHS: Compliant pbFree: No | 3101 |
|
$0.1830 / $0.2680 | Buy Now |
DISTI #
C1S425201045434
|
Chip1Stop | Diode TVS Single Uni-Dir 33.3V 600W Automotive 2-Pin SMB T/R RoHS: Compliant pbFree: No | 42 |
|
$0.2580 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 33.3V DO214AA (SMB) SMT T&R | 0 |
|
$0.2556 / $0.2939 | RFQ |
Part Details for TPSMB39A
TPSMB39A CAD Models
TPSMB39A Part Data Attributes
|
TPSMB39A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB39A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39.05 V | |
Clamping Voltage-Max | 53.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for TPSMB39A
This table gives cross-reference parts and alternative options found for TPSMB39A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMB39A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6FMBJ33C-W | Trans Voltage Suppressor Diode, 600W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | TPSMB39A vs P6FMBJ33C-W |
P6SMB39A-52 | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | TPSMB39A vs P6SMB39A-52 |
WS28P6SMB | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Cyg Wayon Circuit Protection Co Ltd | TPSMB39A vs WS28P6SMB |
P6FMBJ33C | Trans Voltage Suppressor Diode, 600W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | TPSMB39A vs P6FMBJ33C |
P6SMBJ33A-T3 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | TPSMB39A vs P6SMBJ33A-T3 |
SMBJ26-G | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | TPSMB39A vs SMBJ26-G |
SMBJP6KE30CATR | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | TPSMB39A vs SMBJP6KE30CATR |
P6SMB30CATR13 | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | TPSMB39A vs P6SMB30CATR13 |
P6SMB33CAAUTO | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | TPSMB39A vs P6SMB33CAAUTO |
P6FMBJ33A | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | TPSMB39A vs P6FMBJ33A |