Part Details for TPSMC120CA-VR by Littelfuse Inc
Overview of TPSMC120CA-VR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TPSMC120CA-VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3417
|
Newark | Tvs 1.5Kw Aec Q-101 Tr13 Rohs/ Tr |Littelfuse TPSMC120CA-VR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 | Buy Now |
DISTI #
18-TPSMC120CA-VRTR-ND
|
DigiKey | TVS 1.5KW AEC Q-101 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3984 / $0.4386 | Buy Now |
DISTI #
576-TPSMC120CA-VR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 1.5KW AEC Q-101 RoHS: Compliant | 0 |
|
$0.3940 / $0.4340 | Order Now |
DISTI #
TPSMC120CA-VR
|
TTI | ESD Protection Diodes / TVS Diodes TVS 1.5KW AEC Q-101 Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3940 / $0.4230 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 120V BI DO214AB (SMC) AEC-Q101 SMT | 0 |
|
$0.7320 / $0.8418 | RFQ |
Part Details for TPSMC120CA-VR
TPSMC120CA-VR CAD Models
TPSMC120CA-VR Part Data Attributes
|
TPSMC120CA-VR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC120CA-VR
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 191.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |