Part Details for TPSMC120CA by Littelfuse Inc
Overview of TPSMC120CA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TPSMC120CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4276
|
Newark | Tvs 1.5Kw 120V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMC120CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4950 | Buy Now |
DISTI #
18-TPSMC120CACT-ND
|
DigiKey | TVS 1.5KW 120V 5%BI DO-214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.3984 / $1.0600 | Buy Now |
DISTI #
576-TPSMC120CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODE 1.5KW | 0 |
|
$0.4500 | Order Now |
DISTI #
TPSMC120CA
|
TTI | ESD Suppressors / TVS Diodes TVS DIODE 1.5KW Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3980 / $0.4390 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 102.6V DO214AB (SMC) SMT T&R | 0 |
|
$0.7807 / $0.8978 | RFQ |
Part Details for TPSMC120CA
TPSMC120CA CAD Models
TPSMC120CA Part Data Attributes
|
TPSMC120CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC120CA
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 126.32 V | |
Breakdown Voltage-Min | 114 V | |
Breakdown Voltage-Nom | 120.16 V | |
Clamping Voltage-Max | 165 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 102.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 102.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |