-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8591
|
Newark | Tvs Diode, Bidir, 53V, Do-214Ab Rohs Compliant: Yes |Littelfuse TPSMC62CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2080 |
|
$0.4100 / $0.8150 | Buy Now |
DISTI #
31Y4858
|
Newark | Tvs 1.5Kw 62V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMC62CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
F6548CT-ND
|
DigiKey | TVS DIODE 53VWM 85VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
802 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
576-TPSMC62CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 62V AEC-Q101 5% Bi-Directional RoHS: Compliant | 549 |
|
$0.2620 / $0.8000 | Buy Now |
|
Future Electronics | Diode TVS Single Bi-Dir 53V 1.5KW Automotive 2-Pin SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Future Electronics | Diode TVS Single Bi-Dir 53V 1.5KW Automotive 2-Pin SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
DISTI #
76887930
|
Verical | Diode TVS Single Bi-Dir 53V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2339 | Americas - 3000 |
|
$0.2666 | Buy Now |
DISTI #
TPSMC62CA
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 62V AEC-Q101 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2790 | Buy Now |
DISTI #
TPSMC62CA-LF
|
TME | Diode: TVS, 1.5kW, 62V, 17.9A, bidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3200 / $0.9410 | RFQ |
|
Chip1Cloud | TVS DIODE 53VWM 85VC DO214AB | 1770 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMC62CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC62CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 53 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 53 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |