Part Details for TPSV477K006R0055 by Kyocera AVX Components
Overview of TPSV477K006R0055 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV477K006R0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H2028
|
Newark | Tantalum Capacitor, 470Uf 6.3V 0.055 Ohm 10%, 2924, Full Reel, Capacitance:470µf, Voltage(Dc):6.3V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 10%, Esr:0.055Ohm, Manufacturer Size Code:V, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSV477K006R0055 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8300 | Buy Now |
DISTI #
478-4161-1-ND
|
DigiKey | CAP TANT 470UF 10% 6.3V 2924 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1974 In Stock |
|
$2.2345 / $4.1100 | Buy Now |
DISTI #
TPSV477K006R0055
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV477K006R0055) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.9862 | Buy Now |
DISTI #
581-TPSV477K006R0055
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 6.3V 10% L ESR RoHS: Compliant | 390 |
|
$3.9900 / $4.1100 | Buy Now |
|
Future Electronics | TPS Series 470 uF ±10 % 6.3V SMT Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$3.5700 / $3.6700 | Buy Now |
|
Bristol Electronics | 20429 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 470uf, 6.3V, 10±% | 192 |
|
$3.1933 / $5.1783 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470uf, 6.3V, 10±% | 80 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470uf, 6.3V, 10±% | 60 |
|
$2.5892 / $5.1783 | Buy Now |
DISTI #
TPSV477K006R0055
|
TME | Capacitor: tantalum, 470uF, 6.3VDC, SMD, V, 2924, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$1.4500 | RFQ |
Part Details for TPSV477K006R0055
TPSV477K006R0055 CAD Models
TPSV477K006R0055 Part Data Attributes
|
TPSV477K006R0055
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV477K006R0055
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.028 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 853 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV477K006R0055
This table gives cross-reference parts and alternative options found for TPSV477K006R0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV477K006R0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJV477K006RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV477K006R0055 vs TAJV477K006RNJ |
T494E477K006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TPSV477K006R0055 vs T494E477K006AT |
TPSV477K006H0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV477K006R0055 vs TPSV477K006H0040 |
T495E477K006ATE055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV477K006R0055 vs T495E477K006ATE055 |
TPSV477K006R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV477K006R0055 vs TPSV477K006R0100 |
TPSV477K006R0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV477K006R0055 vs TPSV477K006R0040 |
T495E477K006ATE040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV477K006R0055 vs T495E477K006ATE040 |
TPSV477K006H0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV477K006R0055 vs TPSV477K006H0055 |
T491E477K006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV477K006R0055 vs T491E477K006AT |