Part Details for TR/3216TD2-R by Cooper Industries
Overview of TR/3216TD2-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR/3216TD2-R
TR/3216TD2-R CAD Models
TR/3216TD2-R Part Data Attributes
|
TR/3216TD2-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
TR/3216TD2-R
Cooper Industries
Electric Fuse, Time Delay Blow, 2A, 32VAC, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 1.30 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 1.6 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TR/3216TD2-R
This table gives cross-reference parts and alternative options found for TR/3216TD2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR/3216TD2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR/3216TD2-R | TIME DELAY BLOW ELECTRIC FUSE, 2A, 32VAC, 32VDC, 35A (IR), SURFACE MOUNT, ROHS COMPLIANT | Eaton Bussmann | TR/3216TD2-R vs TR/3216TD2-R |