Part Details for TR10G7870DC by Fenghua (HK) Electronics Ltd
Overview of TR10G7870DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10G7870DC
TR10G7870DC CAD Models
TR10G7870DC Part Data Attributes:
|
TR10G7870DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10G7870DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 787ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TR10G7870DC
This table gives cross-reference parts and alternative options found for TR10G7870DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10G7870DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR10G7870DT | Fixed Resistor, Thin Film, 0.333W, 787ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10G7870DC vs TR10G7870DT |
CPF2010D787RE1 | Fixed Resistor, Thin Film, 0.25W, 787ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | TE Connectivity | TR10G7870DC vs CPF2010D787RE1 |
RNC57T97870.5%R | Fixed Resistor, Thin Film, 0.25W, 787ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10G7870DC vs RNC57T97870.5%R |
RNCF57T97870.5%I | Fixed Resistor, Thin Film, 0.25W, 787ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TR10G7870DC vs RNCF57T97870.5%I |
RMT50R-787R-D25 | Fixed Resistor, Thin Film, 0.25W, 787ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | RFE International Inc | TR10G7870DC vs RMT50R-787R-D25 |
RN20D7870CT4-25 | Fixed Resistor, Thin Film, 0.25W, 787ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | TR10G7870DC vs RN20D7870CT4-25 |
TR10G7870DB | Fixed Resistor, Thin Film, 0.333W, 787ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10G7870DC vs TR10G7870DB |
RT2010D787025PPM | Fixed Resistor, Thin Film, 0.25W, 787ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Synton-Tech Corp | TR10G7870DC vs RT2010D787025PPM |
RNC57T97870.5%I | Fixed Resistor, Thin Film, 0.25W, 787ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10G7870DC vs RNC57T97870.5%I |