Part Details for TR10H1021AT by Fenghua (HK) Electronics Ltd
Overview of TR10H1021AT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10H1021AT
TR10H1021AT CAD Models
TR10H1021AT Part Data Attributes:
|
TR10H1021AT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10H1021AT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 1020ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TR10H1021AT
This table gives cross-reference parts and alternative options found for TR10H1021AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10H1021AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2010B102150PPM | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Synton-Tech Corp | TR10H1021AT vs RT2010B102150PPM |
RNC57T21.02K0.1%R | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10H1021AT vs RNC57T21.02K0.1%R |
TR10H1021AB | Fixed Resistor, Thin Film, 0.333W, 1020ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10H1021AT vs TR10H1021AB |
RNCF57T21.02K0.05%I | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TR10H1021AT vs RNCF57T21.02K0.05%I |
RNCF57T21.02K0.1%I | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TR10H1021AT vs RNCF57T21.02K0.1%I |
RNCF57T21.02K0.05%R | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TR10H1021AT vs RNCF57T21.02K0.05%R |
RNC57T21.02K0.05%I | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10H1021AT vs RNC57T21.02K0.05%I |
TR10H1021AC | Fixed Resistor, Thin Film, 0.333W, 1020ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10H1021AT vs TR10H1021AC |
TR10H1021BT | Fixed Resistor, Thin Film, 0.333W, 1020ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10H1021AT vs TR10H1021BT |
RNC57T21.02K0.1%I | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10H1021AT vs RNC57T21.02K0.1%I |