TR10H1210BB
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.333W, 121ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Overview of TR10H1210BB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TR10H1210BB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR10H1210BB by Fenghua (HK) Electronics Ltd

TR10H1210BB
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
121 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TR10H1210BB
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.333W, 121ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for TR10H1210BB

This table gives cross-reference parts and alternative options found for TR10H1210BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10H1210BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA25B1210DTR1KQYF Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp TR10H1210BB vs NTRA25B1210DTR1KQYF
CPF2010A121RC1 Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 TE Connectivity TR10H1210BB vs CPF2010A121RC1
RN20A1210CT4-50 Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, Cal-Chip Electronics TR10H1210BB vs RN20A1210CT4-50
CPF2010A121RC Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 TE Connectivity TR10H1210BB vs CPF2010A121RC
RNC57T21210.1%I Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc TR10H1210BB vs RNC57T21210.1%I
RN20A1210CT1-50 Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, Cal-Chip Electronics TR10H1210BB vs RN20A1210CT1-50
NTR25A1210DTR1KF Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp TR10H1210BB vs NTR25A1210DTR1KF
TFCR2010-4W-C-1210BT Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD TR10H1210BB vs TFCR2010-4W-C-1210BT
NTR25B1210DTR1KF Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp TR10H1210BB vs NTR25B1210DTR1KF
AR10BTD1210N Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp TR10H1210BB vs AR10BTD1210N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR10H1210BB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR10H1210BB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TR10H1210BB would you like to use for your alert(s)?
  • Please alert me when TR10H1210BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR10H1210BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR10H1210BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR10H1210BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR10H1210BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR10H1210BB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: