Part Details for TR10H5623DC by Fenghua (HK) Electronics Ltd
Overview of TR10H5623DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10H5623DC
TR10H5623DC CAD Models
TR10H5623DC Part Data Attributes
|
TR10H5623DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10H5623DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TR10H5623DC
This table gives cross-reference parts and alternative options found for TR10H5623DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10H5623DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2010D562350PPM | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Synton-Tech Corp | TR10H5623DC vs RT2010D562350PPM |
RNCF57T2562K0.5%I | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TR10H5623DC vs RNCF57T2562K0.5%I |
RNC57T2562K0.5%I | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10H5623DC vs RNC57T2562K0.5%I |
RN20D5623CT1-50 | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | TR10H5623DC vs RN20D5623CT1-50 |
RNCF57T2562K0.5%R | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TR10H5623DC vs RNCF57T2562K0.5%R |
TR10H5623DT | Fixed Resistor, Thin Film, 0.333W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10H5623DC vs TR10H5623DT |
RNC57T2562K0.5%R | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10H5623DC vs RNC57T2562K0.5%R |