Part Details for TR30JB-R300 by Viking Tech Corp
Results Overview of TR30JB-R300 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR30JB-R300 Information
TR30JB-R300 by Viking Tech Corp is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| XPQR3004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 400 A, 0.0003 Ω@10 V, L-TOGL, AEC-Q101 | |
| G800MR3000105EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,30u\\ Gold,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
| G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos |
US Tariff Estimator: TR30JB-R300 by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TR30JB-R300 Part Data Attributes
|
|
TR30JB-R300
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
TR30JB-R300
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 30W, 0.3ohm, 420V, 5% +/-Tol, Through Hole Mount
|
| Part Life Cycle Code | Active | |
| Package Description | To-220 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Additional Feature | Non Inductive, Free Air Power: 2.25w | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 30 W | |
| Rated Temperature | 25 °C | |
| Resistance | 0.3 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Flat | |
| Tolerance | 5% | |
| Working Voltage | 420 V |