Part Details for TR35DBD412R by SEI Stackpole Electronics Inc
Results Overview of TR35DBD412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR35DBD412R Information
TR35DBD412R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: TR35DBD412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TR35DBD412R Part Data Attributes
|
|
TR35DBD412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TR35DBD412R
SEI Stackpole Electronics Inc
Fixed Resistor, 2.5W, 412ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, 4017, TO-220
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Additional Feature | Free Air Power: 2.5w, Non-Inductive | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Lead Length | 13.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 15 Mm | |
| Package Length | 10.16 Mm | |
| Package Style | To-220 | |
| Package Width | 4.6 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 35 W | |
| Rated Temperature | 25 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Flat | |
| Tolerance | 0.5% | |
| Working Voltage | 350 V |