-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3A335M025C3000
|
Avnet Americas | Cap Tant Solid 3.3uF 25V A CASE 20% 3216-18 T/R - Tape and Reel (Alt: TR3A335M025C3000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2503 / $0.3180 | Buy Now |
DISTI #
74-TR3A335M025C3000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3.3uF 25volts 20% A Case ESR 3 Mold RoHS: Compliant | 0 |
|
$0.2380 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2380 | Buy Now |
DISTI #
TR3A335M025C3000
|
Avnet Americas | Cap Tant Solid 3.3uF 25V A CASE 20% 3216-18 T/R - Tape and Reel (Alt: TR3A335M025C3000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2503 / $0.3180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3A335M025C3000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3A335M025C3000
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 64 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TR3A335M025C3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A335M025C3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D335X0025A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A335M025C3000 vs 293D335X0025A2TE3 |
TA025TCM335MAR-13 | Tantalum Capacitor, Tantalum (dry/solid), | VENKEL LTD | TR3A335M025C3000 vs TA025TCM335MAR-13 |
TAJA335M025K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TR3A335M025C3000 vs TAJA335M025K |
TR3A335M025C3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A335M025C3000 vs TR3A335M025C3500 |
TCA1E335M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A335M025C3000 vs TCA1E335M8R |
TR3A335M025E3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A335M025C3000 vs TR3A335M025E3000 |
293D335X0025A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A335M025C3000 vs 293D335X0025A8T |
TAJA335M025H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TR3A335M025C3000 vs TAJA335M025H |