Part Details for TR3C476K016C0300 by Vishay Intertechnologies
Results Overview of TR3C476K016C0300 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR3C476K016C0300 Information
TR3C476K016C0300 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TR3C476K016C0300
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82T5417
|
Newark | Tantalum Capacitor, 47Uf, 16V, 6032-28 10%, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:610Ma Rohs Compliant: Yes |Vishay TR3C476K016C0300 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7420 | Buy Now |
|
DISTI #
86K5552
|
Newark | Capacitor Tant, 47Uf, 16V, 6032-28 10%, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:610Ma Rohs Compliant: Yes |Vishay TR3C476K016C0300 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.4820 / $0.5530 | Buy Now |
|
DISTI #
TR3C476K016C0300
|
Avnet Americas | - Tape and Reel (Alt: TR3C476K016C0300) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2141 / $0.2283 | Buy Now |
|
DISTI #
74-TR3C476K016C0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 16volts 10% C cs ESR 0.3 Molded RoHS: Compliant | 13073 |
|
$0.3080 / $1.1900 | Buy Now |
|
DISTI #
V72:2272_09308046
|
Arrow Electronics | Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125°C T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1840 Container: Cut Strips | Americas - 154 |
|
$0.3449 / $0.7984 | Buy Now |
|
|
Future Electronics | TR3 Series 47 uF ±10 % 16 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 1000Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
DISTI #
31263014
|
Verical | Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1840 | Americas - 154 |
|
$0.3449 / $0.4920 | Buy Now |
|
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 UF, SURFACE MOUNT, 2412, LEAD FREE, LOW POWER | 40 |
|
$0.6525 / $1.0875 | Buy Now |
|
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 UF, SURFACE MOUNT, 2412, LEAD FREE, LOW POWER | 40 |
|
$1.2000 / $2.0000 | Buy Now |
|
DISTI #
TR3C476K016C0300
|
TTI | Tantalum Capacitors - Solid SMD 47uF 16volts 10% C cs ESR 0.3 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.2230 / $0.2360 | Buy Now |
US Tariff Estimator: TR3C476K016C0300 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TR3C476K016C0300
TR3C476K016C0300 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TR3C476K016C0300 Part Data Attributes
|
|
TR3C476K016C0300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C476K016C0300
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 47 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 300 MΩ | |
| Height | 2.5 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0075 Ma | |
| Length | 6 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 244 Ma | |
| Size Code | 2413 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 3.2 Mm |
Alternate Parts for TR3C476K016C0300
This table gives cross-reference parts and alternative options found for TR3C476K016C0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C476K016C0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T489C476K016AHA5407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2412 | TR3C476K016C0300 vs T489C476K016AHA5407280 |
| T491C476K016ANAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2412 | TR3C476K016C0300 vs T491C476K016ANAUTO7280 |
| T494C476K016ANAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3C476K016C0300 vs T494C476K016ANAUTO |
| T491C476K016AGAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2412 | TR3C476K016C0300 vs T491C476K016AGAUTO7280 |
| T494C476K016AHAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2412 | TR3C476K016C0300 vs T494C476K016AHAUTO |
| TR3C476K016C0300 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TR3C476K016C0300 vs TR3C476K016C0300 |
| 593D476X9016C2WE3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | TR3C476K016C0300 vs 593D476X9016C2WE3 |
| TA016TCM476KCR | VENKEL LTD | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TR3C476K016C0300 vs TA016TCM476KCR |
| TC211C476K016Y | Sunlord | Check for Price | CAPACITOR, TANTALUM, SOLID | TR3C476K016C0300 vs TC211C476K016Y |
| 267N1602476KRC | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | TR3C476K016C0300 vs 267N1602476KRC |
TR3C476K016C0300 Frequently Asked Questions (FAQ)
-
Vishay recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
The TR3C476K016C0300 is a surface-mount capacitor, and while it's designed to withstand some vibration, it's not specifically designed for high-vibration environments. If you need a capacitor for a high-vibration application, consider using a capacitor with a more robust design, such as a radial-lead or axial-lead capacitor.
-
The ESR of the TR3C476K016C0300 is not explicitly stated in the datasheet. However, according to Vishay's general specifications for their TR3 series, the ESR is typically around 0.05 ohms at 100 kHz. For more accurate information, contact Vishay's technical support or consult the capacitor's spice model.
-
While the TR3C476K016C0300 is a high-quality capacitor, it's not specifically designed for high-reliability applications. For aerospace or defense applications, consider using a capacitor that meets the relevant industry standards, such as MIL-PRF-123 or NASA-approved components.
-
The TR3C476K016C0300 has a maximum operating temperature of 125°C. While it can tolerate some temperature fluctuations, it's not designed for extreme high-temperature environments. If you need a capacitor for a high-temperature application, consider using a capacitor with a higher temperature rating, such as a ceramic or film capacitor.