-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2192
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 10 F, 10%, 50 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay TR3D106K050C0550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59 |
|
$1.8600 / $2.9900 | Buy Now |
DISTI #
97M9739
|
Newark | Tantalum Capacitor, 10Uf 50V 0.55 Ohm 10%, 7343-31, Capacitance:10µf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.55Ohm, Manufacturer Size Code:D, Product Range:Tr3 Series Rohs Compliant: Yes |Vishay TR3D106K050C0550 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3500 | Buy Now |
DISTI #
86K5622
|
Newark | Tantalum Capacitor, 10Uf 50V 0.55 Ohm 10%, 7343-31, Full Reel, Capacitance:10µf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.55Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Vishay TR3D106K050C0550 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.1600 | Buy Now |
DISTI #
TR3D106K050C0550
|
Avnet Americas | TR3106K050DC0550 - Tape and Reel (Alt: TR3D106K050C0550) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2426 | Buy Now |
DISTI #
74-TR3D106K050C0550
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 50volts 10% D cs ESR 0.55 Molded RoHS: Compliant | 6996 |
|
$1.1000 / $2.8700 | Buy Now |
|
Future Electronics | TR3 Series 10 uF ±10% 50 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 500Reel |
|
$1.0200 / $1.0800 | Buy Now |
|
Future Electronics | TR3 Series 10 uF ±10% 50 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0200 / $1.0800 | Buy Now |
DISTI #
60263993
|
Verical | Cap Tant Solid 10uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.55 Ohm 125°C T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2144 | Americas - 539 |
|
$1.2350 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 5V, 10% +TOL, 10% -TOL, 10UF, SURFACE MOUNT, 2917 | 36 |
|
$1.5750 / $2.5200 | Buy Now |
DISTI #
TR3D106K050C0550
|
TTI | Tantalum Capacitors - Solid SMD 10uF 50volts 10% D cs ESR 0.55 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$1.0000 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D106K050C0550
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D106K050C0550
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 550 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 208 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D106K050C0550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D106K050C0550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D106X9050D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D106K050C0550 vs 293D106X9050D2WE3 |
T494D106K050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TR3D106K050C0550 vs T494D106K050AT |
595D106X9050D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D106K050C0550 vs 595D106X9050D2T |
TR3D106K050D0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D106K050C0550 vs TR3D106K050D0450 |
T491D106K050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D106K050C0550 vs T491D106K050AT |
TR3D106K050E0550 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D106K050C0550 vs TR3D106K050E0550 |
293D106X9050D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D106K050C0550 vs 293D106X9050D2TE3 |
TP3D106K050V0800AS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TR3D106K050C0550 vs TP3D106K050V0800AS |
TP3D106K050C0800AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D106K050C0550 vs TP3D106K050C0800AS |
593D106X9050D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D106K050C0550 vs 593D106X9050D2TE3 |