Filter Your Search
1 - 1 of 1 results
|
TR3D106K050C0550
Vishay Sprague
|
$1.6420 | Yes | Yes | Active | 10 µF | 50 V | 208 mA | 10 % | 2917 | 550 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | Vishay |