TR3D107K016C0075
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Overview of TR3D107K016C0075 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3D107K016C0075 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 718-1773-1-ND
DigiKey CAP TANT 100UF 10% 16V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 23541
In Stock
  • 1 $1.3200
  • 10 $0.9870
  • 50 $0.9006
  • 100 $0.7378
  • 500 $0.5889
  • 1,000 $0.5196
  • 2,500 $0.4849
  • 5,000 $0.4676
  • 12,500 $0.4416
$0.4416 / $1.3200 Buy Now
Bristol Electronics   638
RFQ
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 500 500
  • 500 $1.7700
$1.7700 Buy Now

CAD Models for TR3D107K016C0075 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3D107K016C0075 by Vishay Sprague

TR3D107K016C0075
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
75 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.016 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
564 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3D107K016C0075
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TR3D107K016C0075

This table gives cross-reference parts and alternative options found for TR3D107K016C0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D107K016C0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D107K016CT61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D107K016C0075 vs T493D107K016CT61207280
T513D107K016BK6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D107K016C0075 vs T513D107K016BK6210WAFL
T493D107K016BK63207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D107K016C0075 vs T493D107K016BK63207610
T540D107K016AT65107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D107K016C0075 vs T540D107K016AT65107610
T493D107K016BT64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D107K016C0075 vs T493D107K016BT64107280
B45197A3107K409 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D107K016C0075 vs B45197A3107K409
07016-080KCBB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 KEMET Corporation TR3D107K016C0075 vs 07016-080KCBB
T493D107K016CN61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D107K016C0075 vs T493D107K016CN61207280
T493D107K016AK61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D107K016C0075 vs T493D107K016AK61107280
T513D107K016BH61107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D107K016C0075 vs T513D107K016BH61107610

Related Parts for TR3D107K016C0075

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D107K016C0075 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D107K016C0075 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TR3D107K016C0075 would you like to use for your alert(s)?
  • Please alert me when TR3D107K016C0075 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3D107K016C0075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D107K016C0075 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3D107K016C0075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D107K016C0075.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D107K016C0075 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: