-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7760
|
Newark | Cap, 100Uf, 10V, Tant, Case D, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.065Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1.46A Rohs Compliant: Yes |Vishay TR3D107M010C0065 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 498 |
|
$0.4530 | Buy Now |
DISTI #
86K5676
|
Newark | Capacitor,100Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Vishay TR3D107M010C0065 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.7550 | Buy Now |
DISTI #
TR3D107M010C0065
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D107M010C0065) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 46000 |
|
$0.5710 | Buy Now |
DISTI #
37AJ7760
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Product that comes on tape, but is not reeled (Alt: 37AJ7760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 498 Partner Stock |
|
$0.8740 / $1.5400 | Buy Now |
DISTI #
74-TR3D107M010C0065
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 10volts 20% D case ESR 0.065 Mld | 0 |
|
$0.4880 / $1.4600 | Order Now |
|
Future Electronics | TR3 Series 100uF ±20% 10 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 500Reel |
|
$0.4300 / $0.4800 | Buy Now |
|
Future Electronics | TR3 Series 100uF ±20% 10 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4300 / $0.4800 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
TR3D107M010C0065
|
TTI | Tantalum Capacitors - Solid SMD 100uF 10volts 20% D case ESR 0.065 Mld pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4560 / $0.5010 | Buy Now |
DISTI #
TR3D107M010C0065
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D107M010C0065) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D107M010C0065
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D107M010C0065
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 584 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D107M010C0065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D107M010C0065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D107M010D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107M010C0065 vs TR3D107M010D0100 |
T450D11071AMP | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | Fenghua (HK) Electronics Ltd | TR3D107M010C0065 vs T450D11071AMP |
T496D107M010AHE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | TR3D107M010C0065 vs T496D107M010AHE700C-7280 |
B45198L2107M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D107M010C0065 vs B45198L2107M406 |
TP3D107M010C0100AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107M010C0065 vs TP3D107M010C0100AS |
T83D107M010UABL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | TR3D107M010C0065 vs T83D107M010UABL |
TCMIA107DT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TR3D107M010C0065 vs TCMIA107DT-LF |
B45198R2107M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D107M010C0065 vs B45198R2107M406 |
T496D107M010ATE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | TR3D107M010C0065 vs T496D107M010ATE700C-7280 |
TP3D107M010C0600AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107M010C0065 vs TP3D107M010C0600AS |