-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3D475M050C0300-ND
|
DigiKey | CAP TANT 4.7UF 20% 50V 2917 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D475M050C0300
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3D475M050C0300
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 284 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D475M050C0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D475M050C0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475M050CSST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TR3D475M050C0300 vs TBJD475M050CSST0923 |
T492D475M050DH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D475M050C0300 vs T492D475M050DH |
07016-168MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3D475M050C0300 vs 07016-168MBH |
TBWD475M050CRS0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TR3D475M050C0300 vs TBWD475M050CRS0023 |
TBJD475M050CRST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TR3D475M050C0300 vs TBJD475M050CRST0H24 |
T450D14751HMAB | CAP,TANTALUM / TA2O5,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TR3D475M050C0300 vs T450D14751HMAB |
TBWD475M050CBB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TR3D475M050C0300 vs TBWD475M050CBB0000 |
TBWD475M050CWS0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TR3D475M050C0300 vs TBWD475M050CWS0024 |
TBJD475M050CWLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TR3D475M050C0300 vs TBJD475M050CWLT0924 |
T83D475M050USAL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | TR3D475M050C0300 vs T83D475M050USAL |