-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D477M004D0045
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3D477M004D0045
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 732 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D477M004D0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D477M004D0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D477M004CH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D477M004D0045 vs T540D477M004CH65207610 |
T540D477M004BT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D477M004D0045 vs T540D477M004BT65107610 |
293D477X0004D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D477M004D0045 vs 293D477X0004D2TE3 |
T541D477M004DT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D477M004D0045 vs T541D477M004DT66107610 |
T491D477M004ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TR3D477M004D0045 vs T491D477M004ATC-7280 |
T491D477M004ZG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3D477M004D0045 vs T491D477M004ZG7280 |
T540D477M004CH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D477M004D0045 vs T540D477M004CH67107610 |
T540D477M004AH66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D477M004D0045 vs T540D477M004AH66207610 |
T495D477M004ATA045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TR3D477M004D0045 vs T495D477M004ATA045 |
T540D477M004BH87107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3D477M004D0045 vs T540D477M004BH87107610 |