Part Details for TRD-476-K010B by RCD Components Inc
Overview of TRD-476-K010B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRD-476-K010B
TRD-476-K010B CAD Models
TRD-476-K010B Part Data Attributes
|
TRD-476-K010B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRD-476-K010B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TRD-476-K010B
This table gives cross-reference parts and alternative options found for TRD-476-K010B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD-476-K010B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D476X9010DA1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TRD-476-K010B vs 199D476X9010DA1 |
TRD10K-476-K010A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD-476-K010B vs TRD10K-476-K010A |
TDR1AGTSA476K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRD-476-K010B vs TDR1AGTSA476K |
511-010/470KCBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRD-476-K010B vs 511-010/470KCBF |
511-010/470KSTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRD-476-K010B vs 511-010/470KSTRF |
511-010/470KCTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRD-476-K010B vs 511-010/470KCTRF |
TDR1AG476KSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRD-476-K010B vs TDR1AG476KSL |
TDR1AGLA476K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRD-476-K010B vs TDR1AGLA476K |
TRD25-476-K010A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD-476-K010B vs TRD25-476-K010A |
RCDD20476K010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD-476-K010B vs RCDD20476K010A |