Part Details for TRD695SCR-R-2 by Infinite Electronics
Results Overview of TRD695SCR-R-2 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
TRD695SCR-R-2 Part Data Attributes
|
|
TRD695SCR-R-2
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
TRD695SCR-R-2
Infinite Electronics
Cable Assembly, 8 Conductor(s), 26AWG
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Conductor Material | Copper | |
| Connector Side1 | Rj45 | |
| Connector Side2 | Rj45 | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.128 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Pvc | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -20 °C | |
| Shielding | Yes | |
| Stranding | 7x34 | |
| Wire Gauge | 26 Awg |