| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRD695SCR-R-2 | Infinite Electronics | Check for Price | Cable Assembly, 8 Conductor(s), 26AWG | TRD695SCR-R-2 vs TRD695SCR-R-2 |
Part Details for TRD695SCR-R-2 by L-com Inc
Results Overview of TRD695SCR-R-2 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TRD695SCR-R-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61T3595
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 2', |L-Com TRD695SCR-R-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$22.8000 / $31.5500 | Buy Now |
|
DISTI #
5073-TRD695SCR-R-2-ND
|
DigiKey | RJ45/RJ45 CAT 6 SHLD RED 2F Min Qty: 1 Container: Bag |
0 Bag |
|
$19.8483 / $30.7700 | Buy Now |
|
DISTI #
17-TRD695SCR-R-2
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45/RJ45 CAT 6 SHLD RED 2F RoHS: Compliant | 5 |
|
$20.8400 / $30.7600 | Buy Now |
|
DISTI #
71056837
|
RS | NETWORK CABLE ASSEMBLY, CAT 6, SHIELDED, RJ45/RJ45, RED, 2FT, TRD695SCR SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$29.0300 / $31.5500 | Buy Now |
|
DISTI #
TRD695SCR-R-2
|
L-com US | For Protection against EMI/RFI interference, L-com's High-Performance Category 6 Shielded Patch Cable Series are perfect. Designed for today's hi-speed gigabit networks, this Category 6 patch cord series is made to out perform all others. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. Designed to exceed EIA568B standards, this series will easily handle Gigabit Ethernet applications. Contact us today for all your patch cables needs. Min Qty: 1 Package Multiple: 1 | 40 |
|
$18.7900 / $23.7900 | Buy Now |
TRD695SCR-R-2 Part Data Attributes
|
|
TRD695SCR-R-2
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD695SCR-R-2
L-com Inc
Cable Assembly, 8 Conductor(s), 26AWG
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Conductor Material | Copper | |
| Connector Side1 | Rj45 | |
| Connector Side2 | Rj45 | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.128 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Pvc | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -20 °C | |
| Shielding | Yes | |
| Stranding | 7x34 | |
| Wire Gauge | 26 Awg |
Alternate Parts for TRD695SCR-R-2
This table gives cross-reference parts and alternative options found for TRD695SCR-R-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD695SCR-R-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.