There are no models available for this part yet.
Overview of TRE-107-K010B by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for TRE-107-K010B by RCD Components Inc
Part Data Attributes for TRE-107-K010B by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for TRE-107-K010B
This table gives cross-reference parts and alternative options found for TRE-107-K010B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRE-107-K010B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP107K10CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRE-107-K010B vs TAP107K10CRW |
TEP107K010SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRE-107-K010B vs TEP107K010SRW |
499DE107X9010M4A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TRE-107-K010B vs 499DE107X9010M4A |
TRE10K-107-K010A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRE-107-K010B vs TRE10K-107-K010A |
RCDE20107K010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRE-107-K010B vs RCDE20107K010B |
TDR1AK107KA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRE-107-K010B vs TDR1AK107KA |
T363C107K10AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | TRE-107-K010B vs T363C107K10AS |
T356J107K010ATTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | TRE-107-K010B vs T356J107K010ATTR |
204M1002107K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TRE-107-K010B vs 204M1002107K2 |
DHR1A107K1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | TRE-107-K010B vs DHR1A107K1S |