Part Details for TRF1221 by Texas Instruments
Results Overview of TRF1221 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF1221 Information
TRF1221 by Texas Instruments is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TRF1221
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Up Converter, 1700MHz Min, 2450MHz Max, 0dBm Output Power-Max | 3420 |
|
RFQ |
TRF1221 Part Data Attributes
|
|
TRF1221
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF1221
Texas Instruments
Up Converter, 1700MHz Min, 2450MHz Max, 0dBm Output Power-Max
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Rgz, Mo-220, Lpcc-48, Qfn-48 | |
| Construction | Component | |
| IF Frequency-Max | 400 Mhz | |
| IF Frequency-Min | 270 Mhz | |
| Input Power-Min (CW) | 20 Dbm | |
| LO Tunable | Yes | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Max | ||
| RF Output Frequency-Max | 2450 Mhz | |
| RF Output Frequency-Min | 1700 Mhz | |
| RF/Microwave Device Type | Up Converter |