Part Details for TRF2001VBAR by Texas Instruments
Results Overview of TRF2001VBAR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF2001VBAR Information
TRF2001VBAR by Texas Instruments is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TRF2001VBAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TRF2001VBARTR-ND
|
DigiKey | IC FEM RF ISM 860-930MHZ 28WQFN Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.3100 | Buy Now |
|
DISTI #
595-TRF2001VBAR
|
Mouser Electronics | RF Front End 860MHz to 930MHz ISM band multiprotocol and Wi-SUN RF front-end module (FEM) RoHS: Compliant | 0 |
|
$1.9700 / $3.9000 | Order Now |
TRF2001VBAR Part Data Attributes
|
|
TRF2001VBAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF2001VBAR
Texas Instruments
RF FRONT END, 860MHz Min, 930MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Wqfn-Fcrlf, 28 Pin | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component:Ant Swt;Lna;Lpf;Pa;Pow Det | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 28 | |
| Operating Frequency-Max | 930 Mhz | |
| Operating Frequency-Min | 860 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Power Supplies | 3.3 V | |
| RF/Microwave Device Type | Rf Front End | |
| Surface Mount | Yes | |
| VSWR-Max | 10 |