Part Details for TRF2443IPFPR by Texas Instruments
Results Overview of TRF2443IPFPR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF2443IPFPR Information
TRF2443IPFPR by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TRF2443IPFPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TRF2443IPFPR-ND
|
DigiKey | IC IQ/IF TXRX DUAL-BAND 80HTQFP Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Vyrian | Telecom Circuit, 1-Func, PQFP80 | 3316 |
|
RFQ |
US Tariff Estimator: TRF2443IPFPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TRF2443IPFPR
TRF2443IPFPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRF2443IPFPR Part Data Attributes
|
|
TRF2443IPFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF2443IPFPR
Texas Instruments
Telecom Circuit, 1-Func, PQFP80
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Htqfp-80 | |
| Pin Count | 80 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e4 | |
| Length | 12 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm |
Alternate Parts for TRF2443IPFPR
This table gives cross-reference parts and alternative options found for TRF2443IPFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF2443IPFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRF2443IPFP | Texas Instruments | $29.9896 | Telecom Circuit, 1-Func, PQFP80 | TRF2443IPFPR vs TRF2443IPFP |